Rapid 5000399 Waterproof Rivets 3.2 x 8mm Blister of 50

MPN
5000399
Brand
Rapid Uk
EAN-13
4051661013591
Order Code
96-8701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rapid waterproof rivets are ideal for use in humid areas. They are made from high grade aluminium and the head of the rivet is made of 1 single part to prevent leakage between the 2 parts when they are fixed together.

The rivets are ideal for applications that require a waterproof fixing, such as on waterspouts, gutters, shower panels and greenhouses.

Each pack is supplied with a drill bit.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Blister of 50.


Type Rivet
Diameter 3.2mm
Length 8mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot