Warton Metals Total Clean 200 CFC Free Flux Residue Remover Aerosol 400ml

MPN
TOTAL CLEAN 200
Order Code
87-0802
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 14 days

Warton Metals Total Clean 200 is a CFC-free cleaning solution developed especially for bench-top removal of rosin or rosin-free flux residues, after the soldering process. It is a solvent-based cleaner and offers greater cleaning power than similar isopropanol cleaners.


  • Leaves no conductive or corrosive white organic powders or residues
  • Total Clean 200 is safe on most plastics, fabrics and surface coatings
  • Ozone friendly
  • Supplied in 400ml aerosols
Type Flux residue remover
Dispensing Method Aerosol
Volume 400ml

Reviews

Flux Remover and Cleaner

1st class rosin flux remover and can be used for general cleaning or degreasing. Better than plain Isopropanol alcohol. For some reason, the three I ordered this time came without the very useful nylon brush spray head attachment.

Reviewed by: John Sullivan

Trustpilot