Warton Metals Hydro Flux 63/37 O/A 2% Flux Solder Wire 22SWG 0.711mm 250g

MPN
O/A 2% 63/37 22SWG 250G
Order Code
85-6264
Country of Origin
United Kingdom
  • RoHS Non Compliant
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.00
5+ £37.69
10+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 14 days

Warton metals hydro flux 63/37 OA 2% rosin-free, water wash, cored solder is a high-purity solder containing a colophony (rosin) free flux, ideal for hand-soldering applications where components can withstand water washing.


  • Majority of the flux sublimes at soldering temperatures, leaving minimal residue on the assembly, which should be removed as soon as practical
  • Solder content: 63% tin, 37% lead
  • Melting range: 183°C to 185°C
  • Wire gauge: 22swg
  • Supplied on a 250g reel

Please note: As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.


Flux Type Hydro flux
Leaded / Lead-Free Leaded
Melting Temperature 183°C
Solder Alloy Sn63Pb37
Type Wire
Weight 250g
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

Reviews

Be the first to submit a review

Trustpilot