Warton Metals Activ8 102 Liquid Flux (Water Based) 500ml

MPN
FLUXACTIV
Order Code
85-6648
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 14 days

Warton Metals Activ8 102 Water-Based Liquid Flux has been specifically formulated for stainless steel applications.


  • Suitable for use with automated machines such as the Pillarhouse machine
  • Residue is simply removed with warm water
  • Does not contaminate plating baths
  • Supplied in 500ml bottles
  • Warton Metals type Activ8-102
Volume/Weight 500g
Flux Type Flux Liquid
Dispensing Method Bottle

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 85-6648

Q. wath's the self life for this product (Activ8)

A. Hi Nicolas, thank you for your question. The shelf life in an unopened container is 2 years.

Question by: Product code: 85-6648

Q. Is this product suitable for soldering wire connections to model railway track and how to prevent corrosion to the joint

A. Hi Kevin, thank you for your question. This was more designed for stainless steel applications. A better option may be a dipping flux for the flux of wires - 85-6646.

Reviews

Be the first to submit a review

Trustpilot