Bahco 1-111-06-1-0 Warding Bastard Cut File 150mm (6in)

MPN
1-111-06-1-0
Brand
Bahco
EAN-13
7311518019549
Order Code
95-2286
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bahco Warding Cut File is a small rectangular slender file with edges tapered to a point. Both faces are double cut for locksmithing and other precision work.

Smooth Cut: approx.. 62 teeth per 25mm (Fine).
Second Cut: approx.. 36 teeth per 25mm (Medium).
Bastard Cut: approx.. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut: warding bastard.
Tanged


Type File
CutType Bastard
Length 150mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot