Walther Werke IEC Mains Inlets & Outlets CEE wall plug 624461

The Walther Werke CEE wall plugs are high-quality electrical connectors suitable for various industrial and commercial applications, available in multiple configurations and amperages.
Description Image Product Buy Pricing (Ex VAT) Current Rating Wire Gauge AWG IP Rating Type B Weight Type Gender Voltage Rating
Walther Werke 630 CEE Wall Plug 32A 5P 400V Ext Mount Top Cable Entry
Walther Werke 630 CEE Wall Plug 32A 5P 400V Ext Mount Top Cable Entry
Extended range
Order code: 10-9843
MPN: 630

Available to back orderBack order, lead time 3 weeks
1+ £33.39
Price per unit Ex VAT
32A 12 IP44 0 CEE wall plug Socket 400V
Walther Werke FW710506CC CEE Wall Plug 16A 5-Pin 400V IP54 Angled
Walther Werke FW710506CC CEE Wall Plug 16A 5-Pin 400V IP54 Angled
Standard range
Order code: 10-9883
MPN: FW710506CC

Despatched within 4 working days - 45 in stock
1+ £19.24
Price per unit Ex VAT
16A 14 IP54 Screwless terminal CEE wall plug Socket 400V
Walther Werke FW710506SK CEE Wall Plug 16A 5P 400V IP54 Angled Design
Walther Werke FW710506SK CEE Wall Plug 16A 5P 400V IP54 Angled Design
Standard range
Order code: 10-9884
MPN: FW710506SK

Despatched within 4 working days - 16 in stock
1+ £18.05
10+ £17.08
Price per unit Ex VAT
16A 14 IP54 Screw terminals CEE wall plug Socket 400V

Trustpilot