Walther Werke FW710506CC CEE Wall Plug 16A 5-Pin 400V IP54 Angled

MPN
FW710506CC
EAN-13
4015609049592
Order Code
10-9883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Walther Werke FW710506CC CEE wall plug is a high voltage socket designed for 16 A, 5-pin, 400 V applications. Manufactured by Walther Werke, this product is ideal for industrial and commercial environments requiring secure and reliable electrical connections. Typical applications include machinery and heavy-duty equipment needing a robust electrical outlet.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot