Walther Werke FW710506SK CEE Wall Plug 16A 5P 400V IP54 Angled Design

MPN
FW710506SK
EAN-13
4015609049608
Order Code
10-9884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.05
10+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Walther Werke manufactures the FW710506SK CEE wall plug, a high voltage socket designed for 16 A and 5-pin 400 V applications. This durable plug is ideal for industrial and commercial settings where robust and reliable connections are essential. Provided as a single piece, it is well-suited for high power distribution needs.
Type CEE wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screw terminals
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot