Walther Werke 630 CEE Wall Plug 32A 5P 400V Ext Mount Top Cable Entry

Order Code:

10-9843

Brand: Walther Werke MPN: 630 EAN-13: 4015609000951
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Walther Werke 630 CEE wall plug is a high voltage socket designed for 32 A, 5-pin, 400 V applications. Manufactured by Walther Werke, it ensures safe and reliable power connections in industrial settings. This robust outlet is typically used in heavy-duty equipment and machinery requiring high voltage supply.
Type CEE wall plug
Current Rating 32A
IP Rating IP44
Voltage Rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot