Power Connections PC8338-BK-R-3A Black Plug Converter 3A

MPN
PC8338-BK-R-3A
EAN-13
5060166033576
Order Code
23-5174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.00
10+ £1.92
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 424 in stockAdditional quantity lead time 14 days

This PC8338 series converter plug from Power Connections converts a 2-pin CEE7 Europlug to the UK BS1363 13A plug system.

With its hinged lid, secured with a screw, external fuse access and no loose parts, it is ideal for manufacturers who want to produce just one version of their product and then convert certain models for the UK market and other BS1363 markets.


  • Fitted with a 3A fuse
  • Colour: black
  • Voltage: 250V
  • Current Rating 8A
  • Load: 2000W (max.)
  • Material: thermoplastic PP
  • Weight 45g
  • Power Connections type PC8338-BK-R-3A
Type Euro to UK mains adapter
Colour Black
Current Rating 8A
Load 2000W (max.)
Material thermoplastic PP
Used With Euro Plug and UK mains socket

Reviews

Be the first to submit a review

Trustpilot