Walther Werke --Conrad CEE wall socket 659969

Walther Werke FW112506CC, part number 3373235, is a robust CEE wall socket designed for reliable electrical connections in industrial and commercial environments. This product is rated for 16A and accommodates a 5-pin connection, suitable for 230V/400V power systems, providing versatility in multi-phase power distribution scenarios. Constructed to meet demanding engineering standards, this wall socket is ideal for applications that require durable power connections, such as factory machinery, workshops, and construction sites, where safety and efficiency are paramount.
Description Image Product Buy Pricing (Ex VAT) Cores Nominal Current No. of PG sockets Nominal current - rounded value Type Content IP Rating Number of Pins Product Type
Walther Werke FW112506CC CEE wall socket 16A 5-pin 230V/400V 1pc
Walther Werke FW112506CC CEE wall socket 16A 5-pin 230V/400V 1pc
Standard range
Order code: 18-4953
MPN: FW112506CC

23 in stock, despatched in 4 working days
1+ £32.77
Price per unit Ex VAT
10 16A 16A CEE wall socket 1 IP54 5 CEE wall socket
Walther Werke FW112506SK CEE wall socket 16 A 5-pin 230/400 V 1 pc white
Walther Werke FW112506SK CEE wall socket 16 A 5-pin 230/400 V 1 pc white
Standard range
Order code: 18-4954
MPN: FW112506SK

27 in stock, despatched in 4 working days
1+ £31.70
Price per unit Ex VAT
5 16A 1 16A CEE wall socket 1 IP54 5 CEE wall socket
Walther Werke FW130506CC CEE wall socket 32 A 5-pin 230/400 V single piece
Walther Werke FW130506CC CEE wall socket 32 A 5-pin 230/400 V single piece
Standard range
Order code: 18-4955
MPN: FW130506CC

33 in stock, despatched in 4 working days
1+ £12.87
Price per unit Ex VAT
5 32A 32A CEE wall socket 1 IP54 5 CEE wall socket


Trustpilot