Walther Werke FW112506SK CEE wall socket 16 A 5-pin 230/400 V 1 pc white

MPN
FW112506SK
EAN-13
4015609051519
Order Code
18-4954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

Walther Werke FW112506SK, with the alternate description 3373236, is a robust CEE wall socket designed for reliable power connectivity. This 16 ampere, 5-pin socket supports a voltage range of 230/400 volts, providing a versatile solution for various industrial and commercial applications. Constructed to meet stringent electrical standards, this white outlet is ideal for environments requiring secure and efficient power distribution, such as manufacturing facilities and construction sites. Its durable design ensures longevity and performance stability, making it a dependable choice for engineers focused on safety and efficiency in power management systems.
Type CEE wall socket
Current Rating 16A
Gender Socket
Colour Black, Blue, Red
Content 1
Cores 5
IP Rating IP54
No. of PG sockets 1
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 5
Product Type CEE wall socket

Reviews

Be the first to submit a review

Trustpilot