Walther Werke FW130506CC CEE wall socket 32 A 5-pin 230/400 V single piece

MPN
FW130506CC
EAN-13
4015609043286
Order Code
18-4955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £14.08 £11.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Walther Werke FW130506CC offers a robust solution for industrial power distribution with its 32 ampere CEE wall socket designed for safe and reliable use. This product, also known as 3373237, accommodates a 5-pin configuration and operates at a voltage of 230/400 volts. Engineered with precision, the socket is suitable for use in demanding environments where electrical safety and performance are critical, such as in factories, workshops, and construction sites. The durable construction of the FW130506CC ensures a long service life, making it an ideal choice for engineers seeking dependable components for electrical installations.
Type CEE wall socket
Current Rating 32A
Gender Socket
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE wall socket

Reviews

Be the first to submit a review

Trustpilot