Walther Werke FW112506CC CEE wall socket 16A 5-pin 230V/400V 1pc

MPN
FW112506CC
EAN-13
4015609051502
Order Code
18-4953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Walther Werke FW112506CC, part number 3373235, is a robust CEE wall socket designed for reliable electrical connections in industrial and commercial environments. This product is rated for 16A and accommodates a 5-pin connection, suitable for 230V/400V power systems, providing versatility in multi-phase power distribution scenarios. Constructed to meet demanding engineering standards, this wall socket is ideal for applications that require durable power connections, such as factory machinery, workshops, and construction sites, where safety and efficiency are paramount.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Black, Blue, Red
Content 1
Cores 10
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Number of pins 5
Product Type CEE wall socket

Reviews

Be the first to submit a review

Trustpilot