Walther Werke --Conrad CEE plug (5-pin, 32 A) 659964

Walther Werke FW231506CC, identified as alternate description 3373241, a robust CEE plug tailored for demanding electrical applications. Engineered to handle 32 A with a 5-pin configuration, this plug efficiently supports voltages of 230 V to 400 V, making it a versatile choice for industrial settings. The plug's distinctive red housing ensures clear visibility and adherence to safety standards, enhancing secure connections in environments requiring high power reliability. Suitable for use in construction sites, manufacturing plants, and commercial projects, the Walther Werke FW231506CC excels in providing reliable electrical connectivity under challenging operational conditions.
Description Image Product Buy Pricing (Ex VAT) Wire Gauge AWG Colour Product Type Type Current Rating Gender Content Cores IP Rating Nominal Current Nominal current - rounded value Number of pins Type A
Walther Werke FW231506CC CEE plug 32 A 5-pin 230 V 400 V 1 pc red
Walther Werke FW231506CC CEE plug 32 A 5-pin 230 V 400 V 1 pc red
Order code: 18-4959
MPN: FW231506CC
1+ £10.01
Price per unit Ex VAT
Black, Red CEE plug CEE plug (5-pin, 32 A) 32A Plug 1 5 IP54 32A 32A 5 CEE plug (5-pin, 32 A)
Walther Werke FW730506CC CEE wall plug 32 A 5-pin 230 V/400 V
Walther Werke FW730506CC CEE wall plug 32 A 5-pin 230 V/400 V
Standard range
Order code: 18-4968
MPN: FW730506CC

Despatched within 4 working days - 8 in stock
1+ £29.43
Price per unit Ex VAT
Black CEE wall plug CEE plug (5-pin, 32 A) 32A Plug 1 5 IP54 32A 32A 5 CEE plug (5-pin, 32 A)
Walther Werke FW730506SK CEE wall plug 32A 5-pin 230V/400V 1 piece
Walther Werke FW730506SK CEE wall plug 32A 5-pin 230V/400V 1 piece
Standard range
Order code: 18-4969
MPN: FW730506SK

Despatched same day - 1 in stockBack-order availability date - 04/11/2026
1+ £27.44
10+ £26.40
Price per unit Ex VAT
12 Black CEE wall plug CEE plug (5-pin, 32 A) 32A Plug 1 5 IP54 32A 32A 5 CEE plug (5-pin, 32 A)

Trustpilot