Walther Werke FW730506SK CEE wall plug 32A 5-pin 230V/400V 1 piece

MPN
FW730506SK
EAN-13
4015609166480
Order Code
18-4969
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.28 £27.44
10+ £26.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/11/2026

Walther Werke FW730506SK presents a robust solution with its CEE wall plug, designed to accommodate demanding electrical applications. This product is identified by the alternate description 3373253 and supports a 32A current with a 5-pin configuration, suitable for both 230V and 400V systems. Engineered with precision, it offers high reliability and safety for industrial environments, such as factories and workshops where secure and efficient electrical connectivity is crucial. The plug adheres to stringent standards, ensuring effective performance in harsh conditions, making it an indispensable component in complex electrical installations.
Type CEE plug (5-pin, 32 A)
Current Rating 32A
Wire Gauge AWG 12
Gender Plug
Colour Black
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE wall plug
Type A CEE plug (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot