Walther Werke FW231506CC CEE plug 32 A 5-pin 230 V 400 V 1 pc red

MPN
FW231506CC
EAN-13
4015609284849
Order Code
18-4959
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Walther Werke FW231506CC, identified as alternate description 3373241, a robust CEE plug tailored for demanding electrical applications. Engineered to handle 32 A with a 5-pin configuration, this plug efficiently supports voltages of 230 V to 400 V, making it a versatile choice for industrial settings. The plug's distinctive red housing ensures clear visibility and adherence to safety standards, enhancing secure connections in environments requiring high power reliability. Suitable for use in construction sites, manufacturing plants, and commercial projects, the Walther Werke FW231506CC excels in providing reliable electrical connectivity under challenging operational conditions.
Type CEE plug (5-pin, 32 A)
Current Rating 32A
Gender Plug
Colour Black, Red
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE plug
Type A CEE plug (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot