Walther Werke FW730506CC CEE wall plug 32 A 5-pin 230 V/400 V

MPN
FW730506CC
EAN-13
4015609149339
Order Code
18-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Walther Werke FW730506CC, also known by its alternate description 3373252, is a robust CEE wall plug engineered to deliver reliable electrical connectivity in demanding environments. This product is designed to handle a rated current of 32 amperes and is equipped with a 5-pin configuration suitable for both 230 V and 400 V applications. Constructed to ensure optimal performance and safety, this wall plug is ideal for industrial installations where secure and efficient distribution of electrical power is required. It is commonly deployed in manufacturing facilities, construction sites, and other technical environments where machinery and equipment depend on consistent electrical supply. The durable design and precise engineering make it an excellent choice for ensuring uninterrupted operation in high-demand settings.
Type CEE plug (5-pin, 32 A)
Current Rating 32A
Gender Plug
Colour Black
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of pins 5
Product Type CEE wall plug
Type A CEE plug (5-pin, 32 A)

Reviews

Be the first to submit a review

Trustpilot