Walther Werke FW311506CC connector 16A 5-pin 230V/400V 1 piece red plastic

Order Code:

18-4960

Brand: Walther Werke MPN: FW311506CC EAN-13: 4015609049271
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

Walther Werke FW311506CC is a reliable connector specifically designed for high durability and performance in demanding environments. This 16 A, 5-pin connector, operating at 230V/400V, is constructed from robust red plastic, ensuring long-lasting service and resistance to environmental stresses. As in this category, with an alternate description code of 3373242, it offers a dependable solution for power distribution in industrial and commercial settings. Featuring a design that supports efficient electrical connections, the connector is commonly used in applications such as machinery, construction sites, and event power systems. Its reliable design and ease of installation make it an essential component for engineers seeking a stable and effective electrical connection infrastructure.
Type CEE connector (5-pin, 16 A)
Colour Black
Content 1
Cores 5
IP Rating IP54
Nominal Current 16A
Nominal current - rounded value 16A
Number of Pins 5
Product Type CEE connector
Type A CEE connector (5-pin, 16 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot