Walther Werke FW331506CC CEE connector 32A 5-pin 230V/400V 1 piece

Order Code:

18-4961

Brand: Walther Werke MPN: FW331506CC EAN-13: 4015609284917
Qty Unit Price (Ex VAT)
1+ £12.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Walther Werke FW331506CC, also known as 3373243, is a model of CEE connector designed for robust and reliable power distribution. This 32-amp, 5-pin connector is compatible with both 230V and 400V systems, making it suitable for diverse industrial applications. Its durable construction ensures optimal performance in harsh environments, often utilised in engineering settings such as construction sites, manufacturing plants, and outdoor events where secure electrical connections are critical. The FW331506CC complies with industry standards, providing a dependable solution for high-demand electrical systems.
Type CEE connector (5-pin, 32 A)
Content 1
Cores 5
IP Rating IP54
Nominal Current 32A
Nominal current - rounded value 32A
Number of Pins 5
Product Type CEE connector
Type A CEE connector (5-pin, 32 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot