Walther Werke 9771020075-S eMobility Charging Cable Mode 3, 7.5m

MPN
9771020075-S
EAN-13
4015609325627
Order Code
10-9849
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £144.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Walther Werke 9771020075-S eMobility charging cable is a 7.5-meter long charging solution. It is designed for efficient electric vehicle charging at compatible stations. Typically used in residential or public charging stations, it ensures reliable power delivery for eMobility needs.
Type eMobility charging cable
Cable Length 7.5m
Cable Colour Black
Charging capacity 11kW
Charging Current 16A
IP Rating IP44
Nominal Voltage 400V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot