Walther Werke 39870020 Cable Bridge 2-Channel Black/Yellow Rubber 1m

MPN
39870020
EAN-13
4015609746835
Order Code
10-9835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £157.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

The Walther Werke cable bridge 39870020 is a rubber cable protector that features a black and yellow design. It includes two channels and spans 1000 mm, making it ideal for cable management and wiring safety. This cable bridge is suitable for preventing trips and falls in offices and other environments requiring temporary or permanent cable protection.
Number of Channels 2
Length 1m
Colour Black, Yellow
Width 250mm
Material Rubber
Type Cable bridge
Dim (L x W x H) 1000 x 250 x 48 mm
Height 48mm

Reviews

Be the first to submit a review

Trustpilot