Walsin WR12X8201FTL 0603 SMD Resistors precise resistance components

Image Representative of Range

Walsin WR12X8201FTL 0603 SMD Resistors precise resistance components

MPN
WR12X8201FTL
Brand
Walsin
EAN-13
2050008626632
Order Code
20-6472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X8201FTL is a high-precision 0603 SMD resistor known for its reliable performance in various electronic applications. With an impedance of 8.2 kO, this component ensures stable and accurate resistance, making it an essential part for circuit designs that demand consistency and precision. This chip resistor, alternatively described by part number 2770224, is widely utilised in the manufacturing of consumer electronics, telecommunications equipment, and automotive systems where dependable resistance is crucial. As part of the Walsin product line, the WR12X8201FTL is suited for engineers looking to achieve optimal performance in compact circuitry.
Type Cermet resistor
Resistance 8.2kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot