Walsin WR12X56R0FTL SMD Resistor 0603 56 Ohm Surface Mount Chip Resistor

Image Representative of Range

Walsin WR12X56R0FTL SMD Resistor 0603 56 Ohm Surface Mount Chip Resistor

MPN
WR12X56R0FTL
Brand
Walsin
EAN-13
2050008623297
Order Code
20-6466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X56R0FTL is a precision-engineered surface mount chip resistor featuring a resistance of 56 ohms. This component is designed in the 0603 SMD package type, ensuring compact and efficient integration within electronic circuits. The device offers reliable impedance performance, making it suitable for various applications in telecommunications, automotive electronics, and consumer devices where precise resistance is critical. Its expertise in maintaining stability under diverse thermal conditions is ideal for engineers seeking dependable functionality over extended operational periods. Identified by its alternate description, 2769917, the Walsin WR12X56R0FTL is a valuable addition to high-performance electronic assemblies.
Type Cermet resistor
Resistance 56ω
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot