Walsin WR12X5601FTL SMD Resistors 0603 High precision thin-film 5600 Ohm

Image Representative of Range

Walsin WR12X5601FTL SMD Resistors 0603 High precision thin-film 5600 Ohm

MPN
WR12X5601FTL
Brand
Walsin
EAN-13
2050008626403
Order Code
20-6464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X5601FTL is a high precision thin-film chip resistor designed with a 0603 surface-mount device (SMD) package, offering a resistance value of 5600 ohms. This alternate description, also known as 2770201, is notable for its stable electrical performance and high reliability, making it an ideal choice for precise applications in electronic circuits that demand accurate impedance control. Engineers routinely utilise these resistors in various applications, including precision measurement equipment and instrumentation, where maintaining resistor tolerance and stability over time is crucial.
Type Cermet resistor
Resistance 5.6kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot