Walsin WR12X2702FTL 0603 SMD Resistors 2700 Ohm 1% tolerance

Image Representative of Range

Walsin WR12X2702FTL 0603 SMD Resistors 2700 Ohm 1% tolerance

MPN
WR12X2702FTL
Brand
Walsin
EAN-13
2050008627325
Order Code
20-6445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X2702FTL is a 0603 surface-mount device resistor, featuring a resistance value of 2700 ohms with a 1% tolerance, suited for precise electrical and electronic applications. This chip resistor, also recognised by its alternate description 2770293, demonstrates excellent impedance characteristics, making it ideal for use in circuits requiring stable and reliable resistance under varying conditions. Engineers commonly integrate this component into printed circuit boards in telecommunications, consumer electronics, and industrial automation systems, where it helps manage current flow and voltage distribution effectively.
Type Cermet resistor
Resistance 27kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot