Walsin WR12X22R0FTL resistor 22 ohm 1% tolerance SMT size 1206

Image Representative of Range

Walsin WR12X22R0FTL resistor 22 ohm 1% tolerance SMT size 1206

MPN
WR12X22R0FTL
Brand
Walsin
EAN-13
2050008622702
Order Code
20-6442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X22R0FTL is a precision chip resistor designed for surface-mount technology applications, commonly used in electronics where space efficiency and reliability are paramount. It features a resistance value of 22 ohms with a tight tolerance of 1%, ensuring consistent performance in circuits requiring precise impedance control. The resistor is constructed in a 1206 package size, which is larger than its 0603 counterpart, allowing for higher power dissipation capacity. Its robust design makes it suitable for diverse engineering applications, including telecommunications, automotive electronics, and industrial automation systems, where precise resistance and durability in varying thermal conditions are critical.
Type Cermet resistor
Resistance 22ω
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot