Walsin WR12X2203FTL resistor thick film 220k ohm 1% 1/4W 1206 SMT

Image Representative of Range

Walsin WR12X2203FTL resistor thick film 220k ohm 1% 1/4W 1206 SMT

MPN
WR12X2203FTL
Brand
Walsin
EAN-13
2050008628575
Order Code
20-6441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.15
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X2203FTL is a high-precision thick film chip resistor designed for surface mount technology (SMT) applications, offering a resistance value of 220k ohms with a 1% tolerance. This 1206-formatted component can handle a power rating of 1/4W, making it suitable for various circuit designs requiring stable impedance characteristics in a compact size. Engineered for reliable performance in demanding environments, the WR12X2203FTL is commonly utilised in applications such as signal processing, communication equipment, and automotive electronics. Its construction ensures consistent electrical performance and longevity, accommodating the precise calibration needed in electronic circuits. As an integral component in electronic assembly, it supports engineers in achieving optimal circuit performance across a wide array of devices.
Type Cermet resistor
Resistance 220kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot