Walsin WR12X1801FTL SMD Resistor 0603 Chip Resistor High Precision 1.8k Ohm

Image Representative of Range

Walsin WR12X1801FTL SMD Resistor 0603 Chip Resistor High Precision 1.8k Ohm

MPN
WR12X1801FTL
Brand
Walsin
EAN-13
2050008625703
Order Code
20-6434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Was Unit Price (Ex VAT)
1+ £11.41 £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR12X1801FTL is a high-precision chip resistor with a resistance value of 1.8k ohms, designed in the 0603 surface-mount device (SMD) configuration. This resistor is notable for its reliability and stability, suitable for applications requiring precise impedance control, such as signal processing and circuit protection in electronic devices. The compact size of the 0603 package allows for efficient use of space on densely populated printed circuit boards (PCBs), making it ideal for use in modern manufacturing where miniaturisation is key. Engineers appreciate its use in telecommunications, automotive controls, and consumer electronics, where consistent performance is critical.
Type Cermet resistor
Resistance 1.8kΩ
Power Rating 0.25w

Reviews

Be the first to submit a review

Trustpilot