Walsin WR12X1502FTL SMD Resistors 0603 15kOhm 1% 1/4W Thin Film

Image Representative of Range

Walsin WR12X1502FTL SMD Resistors 0603 15kOhm 1% 1/4W Thin Film

MPN
WR12X1502FTL
Brand
Walsin
EAN-13
2050008626977
Order Code
20-6430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR12X1502FTL is a surface-mounted chip resistor in the 0603 size, offering a resistance of 15kOhm with a precision of 1% tolerance and a power rating of 1/4W. As a thin film resistor, it provides excellent stability and low noise, making it suitable for high-precision electronic circuits where maintaining signal integrity is crucial. This component is often utilised in a wide range of applications, including telecommunications, automotive systems, and consumer electronics, where reliable impedance control is required.
Type Cermet resistor
Resistance 15kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot