Walsin WR12X1201FTL 0603 SMD Resistor 1.2 kOhm 1% 0.5W Thin Film

Image Representative of Range

Walsin WR12X1201FTL 0603 SMD Resistor 1.2 kOhm 1% 0.5W Thin Film

MPN
WR12X1201FTL
Brand
Walsin
EAN-13
2050008622474
Order Code
20-6424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £10.07
10+ £9.14
100+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR12X1201FTL is a high-quality 0603 surface-mount device (SMD) resistor, designed with precision and efficiency in mind, featuring a nominal resistance of 1.2 kOhm with a tolerance of 1%. Constructed using thin film technology, it is capable of dissipating up to 0.5 watts, making it suitable for applications that require reliable performance in compact, high-density circuit designs. This chip resistor is ideal for use in electronic circuit boards where space-saving is crucial, such as in telecommunications, automotive electronics, and consumer electronics. Its impedance characteristics ensure stable performance across a wide range of frequencies, providing engineers with a dependable component that meets the demanding standards of modern electronic assemblies. Known also as 2770108, this component is a fundamental part of any system requiring precise resistance in small packages.
Type Cermet resistor
Resistance 1.2kΩ
Power Rating 0.25w

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot