Walsin WR08X5603FTL SMD Resistor 0603 560kOhm 1% 100mW Thin Film

Image Representative of Range

Walsin WR08X5603FTL SMD Resistor 0603 560kOhm 1% 100mW Thin Film

MPN
WR08X5603FTL
Brand
Walsin
EAN-13
2050008619757
Order Code
20-6406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X5603FTL is a precision chip resistor that features a resistance value of 560 kOhm, manufactured to a tolerance of 1%. As a component of the Type 0603 SMD resistors, it is designed for use in compact electronic devices where space is at a premium. With a power rating of 100mW, this thin film resistor provides stable electrical performance, making it suitable for a variety of applications including impedance matching, filtering, and signal conditioning in telecommunications, automotive, and industrial electronics. Its reliability and precision ensure optimal functionality within circuits, thereby supporting the development of high-performance electronic systems.
Type Cermet resistor
Resistance 560kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot