Walsin WR08X4702FTL 0603 SMD Resistors precise resistance and compact size

Image Representative of Range

Walsin WR08X4702FTL 0603 SMD Resistors precise resistance and compact size

MPN
WR08X4702FTL
Brand
Walsin
EAN-13
2050008618262
Order Code
20-6400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X4702FTL is a high-precision 0603 SMD resistor designed for reliable performance in various electronic applications. This component, with a resistance value of 47 kilo-ohms, is integral for impedance control in circuits requiring precise resistance values. Its compact form factor makes it ideal for densely packed circuit boards, frequently utilised in telecommunications, computing devices, and consumer electronics where space and efficiency are paramount. Widely recognised for its consistent performance, the WR08X4702FTL is a preferred choice among engineers seeking dependable and compact solutions within their designs.
Type Cermet resistor
Resistance 47kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot