Walsin WR08X2701FTL Resistor 0603 SMD 2700 Ohm 1% tolerance 0.125W

Image Representative of Range

Walsin WR08X2701FTL Resistor 0603 SMD 2700 Ohm 1% tolerance 0.125W

MPN
WR08X2701FTL
Brand
Walsin
EAN-13
2050008616534
Order Code
20-6384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR08X2701FTL is a high-precision chip resistor characterised by its surface-mount design in the 0603 package size, providing an electrical resistance of 2700 ohms with a tolerance of 1% and a power rating of 0.125 watts. This component is specifically engineered for applications requiring precise impedance control and is suitable for integration into a variety of electronic circuits, including those found in telecommunications devices, automotive electronics, and consumer electronics, where space-saving and reliable performance are crucial. The resistor’s design ensures excellent stability and resilience in demanding environments, making it an ideal choice for engineers focused on enhancing the reliability and efficiency of their electronic systems.
Type Cermet resistor
Resistance 2.7kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot