Walsin WR08X1800FTL Chip Resistor 180Ω ±1% 0.125W Thick Film SMT

Image Representative of Range

Walsin WR08X1800FTL Chip Resistor 180Ω ±1% 0.125W Thick Film SMT

MPN
WR08X1800FTL
Brand
Walsin
EAN-13
2050008607600
Order Code
20-6374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR08X1800FTL is a chip resistor with an impedance of 180 ohms, offering a tolerance of ±1% and a power rating of 0.125 watts. This component is constructed as a thick film resistor optimised for surface mount technology, adhering to the 0603 form factor. It provides reliable performance in applications requiring precision impedance control, such as in signal processing and communication circuits. The high-quality construction of the WR08X1800FTL makes it suitable for electronic assemblies that demand robust, small-scale resistive solutions.
Type Cermet resistor
Resistance 180ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot