Walsin WR08X1003FTL Resistors 0603 SMD Film 100k Ohm 1% 0.1W

Image Representative of Range

Walsin WR08X1003FTL Resistors 0603 SMD Film 100k Ohm 1% 0.1W

MPN
WR08X1003FTL
Brand
Walsin
EAN-13
2050008618729
Order Code
20-6361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR08X1003FTL is a high-precision chip resistor designed for surface-mount applications, categorised under the 0603 SMD range. This component offers a resistance of 100k ohms with an accuracy of 1 percent, providing dependable performance in electronic circuits. With a power rating of 0.1 watt, it is ideally suited for applications requiring reliable signal processing, impedance matching, and current sensing. Engineers utilise this type of resistor in various electronic devices where space is limited and precision is essential, including communication devices and instrumentation equipment. Known also by the alternate description 2769397 – Walsin WR08X1003FTL, this resistor is recognised for its role in maintaining circuit functionality in both consumer and industrial electronics.
Type Cermet resistor
Resistance 100kΩ
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot