Walsin WR08X1000FTL 0603 SMD Resistors 1k Ohm ±1% 0.125W Thin Film

Image Representative of Range

Walsin WR08X1000FTL 0603 SMD Resistors 1k Ohm ±1% 0.125W Thin Film

MPN
WR08X1000FTL
Brand
Walsin
EAN-13
2050008605279
Order Code
20-6358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin's WR08X1000FTL is a 0603 SMD resistor that delivers precise impedance with a resistance of 1k ohm, boasting a ±1% tolerance. Designed with thin film technology, this chip resistor ensures reliable performance and stability in various electronic circuits, making it ideal for applications requiring precision such as signal processing, telecommunications, and instrumentation. With a compact size and power rating of 0.125W, the WR08X1000FTL is suitable for densely packed electronic assemblies where space optimisation is crucial. The part, also referenced as 2768396 in certain contexts, is compatible with automated assembly systems, thus enhancing productivity in large-scale manufacturing environments and meeting the demands of modern electronic design.
Type Cermet resistor
Resistance 100ω
Power Rating 0.125w

Reviews

Be the first to submit a review

Trustpilot