Walsin WR06X27R0FTL Resistor 27 Ohms 1% 0603 Thin Film SMT

Image Representative of Range

Walsin WR06X27R0FTL Resistor 27 Ohms 1% 0603 Thin Film SMT

MPN
WR06X27R0FTL
Brand
Walsin
EAN-13
2050008597666
Order Code
20-6340
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.50
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR06X27R0FTL is a thin film chip resistor engineered for precise electronic applications where a 27-ohm resistance with a tolerance of 1% is required. This component is designed in a 0603 surface mount device (SMD) package, enabling it to be utilised efficiently within compact, high-density circuit layouts. It is ideal for usage in impedance matching, signal processing, and various applications necessitating reliable resistance in miniature form factors, such as mobile devices, consumer electronics, and telecommunications equipment. The WR06X27R0FTL offers stable performance and is constructed to meet stringent reliability standards, making it suitable for both commercial and industrial applications.
Type Cermet resistor
Resistance 27ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot