Walsin WR06X15R0FTL 0603 SMD Resistors 1.5 Ohm 1% Tolerance 100mW 0603 Size

Image Representative of Range

Walsin WR06X15R0FTL 0603 SMD Resistors 1.5 Ohm 1% Tolerance 100mW 0603 Size

MPN
WR06X15R0FTL
Brand
Walsin
EAN-13
2050008597314
Order Code
20-6329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR06X15R0FTL is a highly precise 0603 SMD chip resistor, featuring a resistance value of 1.5 ohms with a tolerance of 1%, ensuring reliable performance in demanding circuit environments. Rated for a power dissipation of 100mW, this compact resistor is well-suited to applications where space and weight are critical factors, such as in telecommunications, automotive electronics, and compact consumer devices. Its small size and surface-mount design provide engineers with the flexibility to optimise PCB layouts while maintaining excellent temperature and frequency characteristics. Utilised in impedance matching and circuit protection, the WR06X15R0FTL is a robust component compatible with modern automated assembly processes, bolstering its integration into advanced electronic systems.
Type Cermet resistor
Resistance 15ω
Power Rating 0.1w

Reviews

Be the first to submit a review

Trustpilot