Walsin WR04X6801FTL 0603 SMD Resistor 6800 Ohm 1% tolerance 100mW

Image Representative of Range

Walsin WR04X6801FTL 0603 SMD Resistor 6800 Ohm 1% tolerance 100mW

MPN
WR04X6801FTL
Brand
Walsin
EAN-13
2050008591343
Order Code
20-6309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Walsin WR04X6801FTL is a surface-mount chip resistor with a nominal resistance of 6800 ohms, featuring a precision tolerance of 1 percent and a power rating of 100 milliwatts, encapsulated in a compact 0603 package. Designed for high-density electronic circuits, this resistor offers stable performance and reliability, making it suitable for various applications such as impedance matching, signal processing, and current limiting in communications, automotive, and consumer electronics.
Type Cermet resistor
Resistance 6.8kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot