Walsin WR04X5603FTL 0603 SMD Resistor 560k Ohm 1% 63mW

Image Representative of Range

Walsin WR04X5603FTL 0603 SMD Resistor 560k Ohm 1% 63mW

MPN
WR04X5603FTL
Brand
Walsin
EAN-13
2050008593880
Order Code
20-6306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X5603FTL is a surface-mount device (SMD) resistor with a 0603 chip size, offering an impedance of 560k ohms with a tolerance of 1%. This component is designed for precision, delivering a power rating of 63mW, making it suitable for use in various electronic circuitry applications where space is constrained, and accuracy is paramount. Commonly utilised in consumer electronics, industrial instrumentation, and communication devices, the WR04X5603FTL is valued for its reliability and consistent performance in high-density circuit boards. Its design and characteristics adhere to the demands of modern electronic systems, where miniaturisation and precision are crucial.
Type Cermet resistor
Resistance 560kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot