Walsin WR04X2701FTL SMD Resistor 0603 2.7 kOhm 1% Surface Mount Component

Image Representative of Range

Walsin WR04X2701FTL SMD Resistor 0603 2.7 kOhm 1% Surface Mount Component

MPN
WR04X2701FTL
Brand
Walsin
EAN-13
2050008590773
Order Code
20-6284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin's WR04X2701FTL is a precision surface mount resistor with a resistance of 2.7 kOhm, housed in a 0603 package, and offers a 1% tolerance suitable for applications demanding high accuracy. As a reliable chip resistor, it provides stable impedance under various conditions, making it an ideal choice for precision current sensing, signal processing, and filtering applications in electronic circuitry. Often referenced by its alternate description, 2766631, this component is utilised in compact electronics design, where space efficiency and performance consistency are paramount. Employing SMD construction, it aligns with automated assembly processes, promoting efficient manufacturing feed-in with minimal handling. Engineers often incorporate this robust resistor in consumer electronics, telecommunications, and automotive systems, where dependable performance and miniature size are critical factors.
Type Cermet resistor
Resistance 2.7kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot