Walsin WR04X1801FTL SMD Resistor 0603 0603 package 1.8kOhm 1% 0.063W

Image Representative of Range

Walsin WR04X1801FTL SMD Resistor 0603 0603 package 1.8kOhm 1% 0.063W

MPN
WR04X1801FTL
Brand
Walsin
EAN-13
2050008590537
Order Code
20-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Walsin WR04X1801FTL is a surface-mount chip resistor designed with precision and efficiency, presenting a resistance value of 1.8 kilo-ohms. This component, identified by part number 2766607, is constructed in a 0603 package, offering a tight tolerance of 1% and a power rating of 0.063 watts, making it suitable for a variety of electronic circuit designs where space is limited. Typical engineering applications include its use in precision voltage dividers, signal conditioning, and impedance matching, where consistent performance in compact configurations is essential. Recognised for its reliability, the WR04X1801FTL is frequently employed in consumer electronics, telecommunications, and industrial automation contexts.
Type Cermet resistor
Resistance 1.8kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot