Walsin WR04X1003FTL 0603 SMD Resistors Thin Film 100k Ohm 1% 063 W

Image Representative of Range

Walsin WR04X1003FTL 0603 SMD Resistors Thin Film 100k Ohm 1% 063 W

MPN
WR04X1003FTL
Brand
Walsin
EAN-13
2050008589845
Order Code
20-6260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (219)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 410,000 availableBack-order availability date - 01/12/2026

Walsin's WR04X1003FTL is a highly reliable surface mount chip resistor designed for precision applications within electronic circuits. With a resistance value of 100k Ohm and a tolerance of 1%, this 0603 SMD resistor features thin film technology that ensures stable performance and low noise, making it a critical component for impedance regulation. The resistor's power rating of 0.063 watts is well-suited for a range of engineering applications, including signal processing and filtering in telecommunications and computing devices.
Type Cermet resistor
Resistance 100kΩ
Power Rating 0.0625w

Reviews

Be the first to submit a review

Trustpilot