Wallair1RI0112AC/I Impulse Changeover Switch Flush Mount 12V AC 10A

MPN
1RI0112AC/I
Brand
Wallair
EAN-13
8019108230174
Order Code
10-9768
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.31
100+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair Impulse changeover switch, model 1RI0112AC/I, is a flush-mount device designed for surge protection application with a 12 V AC rating and 10 A capacity. This reliable switch is suitable for managing electrical circuits in residential or commercial settings. Typically used in lighting control and automated systems, it ensures efficient switching while providing surge protection.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 12V AC
Current Rating 10A
Connection Screw terminal
Contact Type 1 maker
Depth 22mm
Dim (W x H x D) 45 x 45 x 22 mm
Height 45mm
Misc Attribute Stromstoßschalter
Mounting Type Flush mount
Permanent current (max.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot