Wallair 20100301 Axial Fan 12V DC 3.40 m³/h 25x25x10 mm Overheat Protection

MPN
20100301
Brand
Wallair
EAN-13
4022567103013
Order Code
10-9785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.06 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Wallair 20100301 is a compact axial fan operating at 12 V DC, delivering airflow of 3.40 m³/h. Measuring 25 x 25 x 10 mm, it is ideal for component cooling in electronic devices. This fan is suitable for industrial cooling applications where space is limited.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 3.40m³/h
Bearing Type Plain bearing
Noise 16dB
Power Rating 40mA
RPM 100000 U/min
Colour Black
Height 10mm
Length 25mm
Material Plastic
Misc Attribute 1 Plain bearing
Nominal voltage (details) 12V
Number of wires 2
Output (max.) (details) 5.10m³/h
Width 25mm

Reviews

Be the first to submit a review

Trustpilot