Wallair 1RI02230AC/M Impulse Switch DIN Rail 230V 16A 1 piece

MPN
1RI02230AC/M
Brand
Wallair
EAN-13
8019108230310
Order Code
10-9773
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
100+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Wallair Stromstoßschalter is a surge protection switch designed for installation on a DIN rail. It features a 230 V AC and 16 A capacity, making it suitable for controlling electrical circuits. This Impulse changeover switch is commonly used in residential and commercial settings for reliable circuit management.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 230V AC
Current Rating 16A
Connection Screw terminal
Contact Type 2 makers
Depth 60mm
Dim (W x H x D) 17.5 x 90 x 60 mm
Height 90mm
Misc Attribute Stromstoßschalter
Mounting Type DIN rail
Permanent current (max.) 16A
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot