Wallair 1RI02230AC/I Flush Mount Changeover Switch 230V AC 10A 2 Makers

MPN
1RI02230AC/I
Brand
Wallair
EAN-13
8019108230228
Order Code
10-9772
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wallair Impulse Changeover Switch is a flush mount device designed for controlling electrical circuits, operating at 230 V AC and 10 A. Manufactured by Wallair, the switch features surge protection, making it ideal for safeguarding electrical systems against voltage spikes. Commonly used in domestic and industrial settings, the switch ensures reliable circuit operation and protection.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 230V AC
Current Rating 10A
Connection Screw terminal
Contact Type 2 makers
Depth 22mm
Dim (W x H x D) 45 x 45 x 22 mm
Height 45mm
Misc Attribute Stromstoßschalter
Mounting Type Flush mount
Permanent current (max.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot