Wallair 1RI0212AC/I Changeover Switch Flush Mount 12V AC 10A 1 piece

MPN
1RI0212AC/I
Brand
Wallair
EAN-13
8019108230204
Order Code
10-9770
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.05
10+ £8.19
100+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Wallair Impulse changeover switch, model 1RI0212AC/I, is a sturdy surge protection switch designed for flush mount applications. This product, with a current rating of 10 A and operating on 12 V AC, is suitable for controlling electrical circuits with precision. It is particularly used in installations requiring precise control and protection against electrical surges.
Type Impulse changeover switch
Switch Function Changeover
Voltage Rating 12V AC
Current Rating 10A
Connection Screw terminal
Contact Type 2 makers
Depth 22mm
Dim (W x H x D) 45 x 45 x 22 mm
Height 45mm
Misc Attribute Stromstoßschalter
Mounting Type Flush mount
Permanent current (max.) 10A
Width 45mm

Reviews

Be the first to submit a review

Trustpilot