Wallair 1CLRLG12/20PVC Float Switch Polypropylene Waste Water Use

Image Representative of Range

Wallair 1CLRLG12/20PVC Float Switch Polypropylene Waste Water Use

MPN
1CLRLG12/20PVC
Brand
Wallair
EAN-13
8019108100255
Order Code
13-4476
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £100.65
10+ £97.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Wallair float switch model 1CLRLG12/20PVC is designed for managing liquid levels with precision. It features the ability to control filling and draining processes over a distance of up to 20.00 metres. This switch is ideal for use in water tanks and similar applications requiring reliable fluid management solutions.
Type Float switch
Cable Length 20.00m
Maximum Voltage 250V AC
Current Rating 10A
Cable standard 05VV-F 3x1mm²
Connection Cable with open ends
Contact Type 1 change-over
IP Rating IP68
Material Plastic
Maximum Current 10A
Maximum Temperature 50°C
Min. temperature 0°C
Misc Attribute Fill / Empty
Switching Voltage 230 V/50 Hz

Reviews

Be the first to submit a review

Trustpilot